| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-361-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-361-033 |
623-015-361-033
| Heilind Number: | EDA623-015-361-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-361-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient board-to-board interfacing. This Plug connector, featuring two rows and boasting a 15-position configuration, ensures reliable data transmission in demanding environments. With a robust steel shell and secure Boardlocks mount type, it guarantees stable installation. The PC Tail termination method and gold contact plating offer excellent signal conductivity, while the nickel shell plating provides durability. Engineered for versatility, it accommodates a 4-40 Threaded Standoff mating retention type. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

