| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-361-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-361-531 |
623-015-361-531
| Heilind Number: | EDA623-015-361-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-361-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-quality connector boasts a 2-row configuration, ensuring efficient signal transmission. With a 3A amperage rating and gold-plated contacts, you can count on reliable performance and minimal signal loss. The durable steel shell with nickel plating offers excellent protection against corrosion, while the PC Tail termination method simplifies installation. Featuring boardlocks for secure mounting and a mating retention type of .120" through hole, this connector is built for stability in demanding environments. With 15 positions and operating temperatures ranging from -55 to 85°C, it's ideal for both standard and rugged applications. Upgrade your connectivity with this essential component.

