| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-361-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-361-532 |
623-015-361-532
| Heilind Number: | EDA623-015-361-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-361-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for efficient signal transmission. Designed for seamless integration, this plug connector features two rows and boasts a durable steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. With gold-plated contacts, it guarantees superior conductivity, while the PC Tail termination method simplifies installation. Offering 15 positions and a 4-40 Threaded Hole mating retention type, it provides secure and reliable connections. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. Trust in its quality and streamline your electronic setups with ease.

