| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-361-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-361-535 |
623-015-361-535
| Heilind Number: | EDA623-015-361-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-361-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for ensuring secure and efficient data transmission. Designed for optimal performance, this connector features a two-row configuration with 15 positions, accommodating a wide range of connections. Its durable steel shell, plated with nickel for added longevity, guarantees reliable use even in harsh operating environments. The gold-plated contacts ensure excellent conductivity, while the PC Tail termination method simplifies installation on circuit boards. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for diverse applications. Its plug design with boardlocks and mating retention via M3 threaded hole offers stability and ease of use. Upgrade your connectivity setup with this high-quality D-Sub Connector.

