| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-661-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-661-031 |
623-015-661-031
| Heilind Number: | EDA623-015-661-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-661-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity even in harsh environments. The PC tail termination method and boardlocks mount type offer easy installation on circuit boards. Its nickel plating provides added protection against corrosion. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-quality component.

