| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-661-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-661-032 |
623-015-661-032
| Heilind Number: | EDA623-015-661-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-661-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This plug connector features a durable steel shell with nickel plating, ensuring reliable performance in even the harshest environments. With two rows of 15 gold-plated contacts, it offers high-speed data transmission with low signal loss. The PC tail termination method allows for easy installation on circuit boards, while boardlocks provide secure mounting. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial use. Plus, its 4-40 threaded hole mating retention type guarantees a stable connection. Trust in our connector for seamless integration and enhanced functionality.

