| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-661-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-661-531 |
623-015-661-531
| Heilind Number: | EDA623-015-661-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-661-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for seamless integration into your electronic systems. With a rugged steel shell and reliable PC Tail termination method, this connector ensures durability and stability in any environment. Featuring gold-plated contacts for optimal signal transmission, it guarantees efficient connectivity with a 15-position layout across two rows. The nickel-plated shell offers enhanced corrosion resistance, while boardlocks provide secure mounting. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C, making it a versatile solution for your connectivity needs. Elevate your connections with this essential component.

