| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-661-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-661-532 |
623-015-661-532
| Heilind Number: | EDA623-015-661-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-661-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in confined spaces with our Right Angle D-Sub Connector. Designed for efficient board-to-board or cable-to-board connections, this plug features a 2-row, 15-position layout, ideal for various data and signal transmission needs. With a durable steel shell and dependable PC Tail termination method, it ensures secure and reliable performance. The gold-plated contacts offer superior conductivity, while the nickel-plated shell provides corrosion resistance. Operating smoothly in a wide temperature range from -55 to 85°C, it's suitable for demanding industrial environments. The integrated Boardlocks and mating retention type with 4-40 Threaded Hole ensure a stable and secure connection. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

