| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-661-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-661-533 |
623-015-661-533
| Heilind Number: | EDA623-015-661-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-661-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Featuring a plug gender and two rows for versatile connectivity options, this connector is designed for seamless integration into your electronic devices. With a durable steel shell and gold-plated contacts, it ensures reliable performance in demanding environments. The PC tail termination method and boardlocks mount type offer easy and secure installation, while the 4-40 threaded standoff mating retention type provides added stability. With 15 positions and a 3A amperage rating, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85°C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

