| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-661-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-661-535 |
623-015-661-535
| Heilind Number: | EDA623-015-661-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-661-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic assembly with our Right Angle D-Sub Connector, designed for seamless integration in your circuit boards. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in rugged environments. With PC Tail termination and gold contact plating, it guarantees excellent conductivity and longevity. Its two-row, 15-position layout provides ample connectivity options, while the M3 Threaded Hole mating retention type offers added security. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for industrial applications. Upgrade your setup with this high-quality connector, a essential component for any electronics project.

