| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-031 |
623-025-261-031
| Heilind Number: | EDA623-025-261-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a compact design and durable construction, this connector is perfect for a wide range of applications. Featuring PC Tail termination and Gold Flash contact plating, it ensures reliable and efficient performance. The two-row, 25-position layout offers ample connectivity options, while the Boardlocks mount type provides secure attachment to your device. Crafted from high-quality steel with Nickel shell plating, it's built to withstand even the harshest environments. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for use in diverse settings. Whether you're a professional in need of a robust connector for your project or a hobbyist looking to upgrade your setup, this D-Sub Connector is the perfect choice. Trust in its quality and performance to keep your connections strong and secure.

