| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-032 |
623-025-261-032
| Heilind Number: | EDA623-025-261-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic applications. This plug connector features a durable steel shell with nickel plating, ensuring longevity and reliable performance even in challenging environments. With two rows and 25 positions, it provides ample connectivity options for your circuits. The PC Tail termination method and gold flash contact plating offer secure and efficient signal transmission, while the 4-40 threaded hole mating retention type ensures a stable connection. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is designed to meet your needs with precision and durability. Elevate your connectivity experience with this essential component.

