| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-033 |
623-025-261-033
| Heilind Number: | EDA623-025-261-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This high-quality plug features two rows of 25 positions, ensuring reliable data transmission. With a durable steel shell plated in nickel, and gold flash plated contacts, it guarantees lasting performance even in demanding environments. The boardlock mount type and PC tail termination method provide secure attachment, while the 4-40 threaded standoff mating retention type adds an extra layer of stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Ideal for various industrial and commercial applications, it meets stringent quality standards for optimal performance. Upgrade your connectivity setup with this essential component.

