| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-531 |
623-025-261-531
| Heilind Number: | EDA623-025-261-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This high-quality plug features two rows and a durable steel shell with nickel plating, ensuring reliable performance in various environments. With PC Tail termination and gold flash contact plating, it guarantees optimal conductivity and longevity. Designed for convenience, it offers boardlock mount type and .120" through hole mating retention, making installation a breeze. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Elevate your connections with this essential component.

