| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-532 |
623-025-261-532
| Heilind Number: | EDA623-025-261-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This high-quality connector features two rows with a total of 25 positions, ideal for a range of applications. With a durable steel shell and gold flash contact plating, it offers reliable performance in demanding environments. The PC Tail termination method and boardlocks mount type ensure secure and stable connections. Operating temperature range of -55 to 85 °C makes it suitable for various industrial settings. The 4-40 threaded hole mating retention type adds an extra level of security. Perfect for use in IO connectors, this plug connector is a must-have for any project requiring efficient data transfer.

