| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-533 |
623-025-261-533
| Heilind Number: | EDA623-025-261-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features a dual-row configuration with 25 positions, making it ideal for high-density applications. With a durable steel shell and nickel plating, it ensures reliable connectivity in demanding environments. The PC tail termination method and boardlocks mount type offer secure and convenient installation. Gold flash contact plating guarantees efficient signal transmission, while the 4-40 threaded standoff mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your projects.

