| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-261-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-261-535 |
623-025-261-535
| Heilind Number: | EDA623-025-261-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-261-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug-type connector features two rows of 25 positions, ensuring efficient data transmission. With a durable steel shell and boardlocks for secure mounting, it guarantees long-lasting performance even in harsh environments. The PC tail termination method and gold flash contact plating offer reliable conductivity, while the nickel shell plating enhances durability. Designed for a wide operating temperature range of -55 to 85 °C, it's suitable for use in diverse settings. Plus, the mating retention type with an M3 threaded hole provides added stability. Upgrade your connectivity setup with this essential component.

