| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-361-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-361-032 |
623-025-361-032
| Heilind Number: | EDA623-025-361-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-361-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features 25 gold-plated contacts for reliable conductivity. With a 3A amperage rating, it ensures efficient power transmission. The two-row design and boardlocks mount type guarantee secure installation, while the PC tail termination method simplifies wiring. Its durable steel shell with nickel plating can withstand harsh environments, with an operating temperature range of -55 to 85°C. The mating retention type, 4-40 threaded hole, adds further stability. Ideal for various applications, this connector is a must-have for any electronic setup.

