| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-361-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-361-033 |
623-025-361-033
| Heilind Number: | EDA623-025-361-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-361-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for efficiency and reliability, this connector features two rows with 25 positions, perfect for a variety of applications. With a rugged steel shell and secure Boardlocks mount type, it ensures a stable connection in any environment. The PC Tail termination method and gold contact plating guarantee optimal signal transmission, while the nickel shell plating offers durability. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for industrial and commercial use. The 4-40 Threaded Standoff mating retention type adds further security, making it a must-have component for your projects. Upgrade your connectivity game with this high-quality D-Sub connector.

