| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-361-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-361-035 |
623-025-361-035
| Heilind Number: | EDA623-025-361-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-361-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in your electronic systems. With a durable steel shell and reliable gold-plated contacts, this connector ensures optimal performance and longevity even in demanding environments. Featuring a 2-row design and 25 positions, it offers ample connectivity options for your applications. The PC Tail termination method and Boardlocks mount type provide secure and easy installation on PCBs. With a current rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Whether you're designing new systems or upgrading existing ones, our Right Angle D-Sub Connector is the perfect choice for robust and efficient connectivity.

