| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-361-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-361-533 |
623-025-361-533
| Heilind Number: | EDA623-025-361-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-361-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a essential component for secure and efficient data transmission. This high-performing plug, with a durable steel shell plated with nickel, guarantees reliable operation even in demanding environments. Featuring two rows and a total of 25 gold-plated contacts, it ensures optimal signal conductivity. The PC tail termination method offers easy installation on circuit boards, while the 4-40 threaded standoff mating retention type ensures a stable connection. With an amperage rating of 3 A and an operating temperature range of -55 to 85 °C, this connector is suitable for a wide range of applications. Upgrade your systems with this versatile connector for seamless performance.

