| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-361-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-361-535 |
623-025-361-535
| Heilind Number: | EDA623-025-361-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-361-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient signal transmission in electronic applications. This high-performance connector features a durable steel shell with nickel plating, ensuring longevity and reliability even in demanding environments. With a PC Tail termination method and gold contact plating, it guarantees secure and low-resistance connections. Its 25 positions, divided into 2 rows, offer ample room for multiple connections. The boardlocks mount type facilitates easy installation, while the M3 Threaded Hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality for seamless performance in your projects.

