| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-031 |
623-025-661-031
| Heilind Number: | EDA623-025-661-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug features a durable steel shell with nickel plating, ensuring reliability in various environments. With two rows of 25 gold-plated contacts, it offers secure and efficient data transmission. The PC tail termination method and boardlocks mount type provide easy installation on circuit boards. Operating flawlessly in temperatures ranging from -55 to 85 °C, it is ideal for industrial and commercial applications. Trust in this connector for robust and dependable performance in your electronic systems.

