| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-032 |
623-025-661-032
| Heilind Number: | EDA623-025-661-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features 25 gold-plated positions in a double-row configuration, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers both strength and corrosion resistance. The Boardlocks mount type and PC Tail termination method provide secure and easy installation. Perfect for industrial applications, it operates flawlessly in a wide temperature range from -55 to 85°C. Additionally, its mating retention type with a 4-40 Threaded Hole guarantees a stable connection. Upgrade your system with this essential component for seamless communication.

