| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-033 |
623-025-661-033
| Heilind Number: | EDA623-025-661-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for efficiency, this connector features a 25-position, 2-row configuration, making it suitable for a wide range of applications. With a durable steel shell and nickel plating, it ensures long-lasting performance, even in demanding environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections, while the 4-40 Threaded Standoff mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs.

