| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-035 |
623-025-661-035
| Heilind Number: | EDA623-025-661-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, meticulously crafted for optimum performance. This essential component features a durable steel shell with nickel plating, ensuring long-lasting quality in any application. With 25 positions and two rows, it offers versatile connectivity options. The PC Tail termination method and gold contact plating guarantee secure and reliable connections, even in demanding environments. Its boardlocks mount type and M3 Threaded Hole mating retention type provide stability and ease of installation. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a trustworthy choice for industrial and commercial use. Upgrade your setup with this essential component and experience seamless connectivity like never before.

