| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-531 |
623-025-661-531
| Heilind Number: | EDA623-025-661-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows with a total of 25 positions, perfect for high-density applications. With a durable steel shell and nickel plating, it ensures longevity and reliable conductivity. The gold-plated contacts offer excellent signal transmission, while the PC Tail termination method simplifies installation on PCBs. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is ideal for industrial and commercial use. The boardlocks mount type and mating retention type provide secure attachment, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission.

