| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-532 |
623-025-661-532
| Heilind Number: | EDA623-025-661-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. With a sturdy steel shell and reliable gold-plated contacts, it ensures durability and optimal signal transmission. Featuring a two-row, 25-position layout, it offers ample connectivity options for your devices. The convenient boardlocks mount type and PC tail termination method provide secure and hassle-free installation. Operating efficiently in a wide temperature range of -55 to 85°C, it's perfect for various industrial applications. Rest assured of a stable connection with the 4-40 threaded hole mating retention type. Upgrade your connections with this high-performance D-Sub Connector.

