| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-025-661-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-025-661-535 |
623-025-661-535
| Heilind Number: | EDA623-025-661-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-025-661-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 25 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution for seamless data transmission. Designed for optimal efficiency, this connector boasts a 3A amperage rating, ensuring reliable power delivery. Its two-row configuration and plug gender offer versatile connectivity options, while boardlocks guarantee secure attachment to your device. With PC Tail termination and gold contact plating, signal integrity is maintained with minimal interference. The nickel-plated steel shell provides durable protection, suitable for a wide range of applications. Featuring 25 positions and M3 Threaded Hole mating retention, this connector is perfect for industrial and commercial use. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for your connectivity needs. Elevate your connections with this essential component.

