| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-031 |
624-009-261-031
| Heilind Number: | EDA624-009-261-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a versatile solution for seamless data transmission. Designed for optimal performance, this receptacle boasts a sturdy steel shell with nickel plating for durability in any environment. Featuring two rows and nine positions, it offers ample connectivity for your needs. With a mounting type of Boardlocks and termination method of PC Tail, installation is a breeze. Gold Flash contact plating ensures reliable signal transfer, even in high-speed applications. Mating retention type is .120" Through Hole, providing secure connection. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is perfect for industrial and commercial use. Elevate your connectivity experience with this essential component.

