| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-032 |
624-009-261-032
| Heilind Number: | EDA624-009-261-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a receptacle gender and two rows of contacts, this connector offers seamless integration into your electronic setups. Featuring boardlocks for secure mounting and PC tail termination, installation is a breeze. The gold flash contact plating ensures reliable signal transmission, while the nickel shell plating adds durability. With nine positions and a 4-40 threaded hole mating retention type, this connector guarantees a stable connection. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 85°C. Compliant with RoHS regulations, you can trust in its quality and sustainability. Upgrade your connectivity with this essential component.

