| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-033 |
624-009-261-033
| Heilind Number: | EDA624-009-261-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for reliable and secure board-to-board connections. With a receptacle gender and two rows of contacts, it offers versatile integration in various electronic systems. Featuring PC Tail termination and gold flash contact plating, it ensures optimal signal transmission and durability. The robust steel shell with nickel plating guarantees long-lasting performance in demanding environments, while the 4-40 threaded standoff mating retention type adds extra stability. Operating within a wide temperature range of -55 to 85 °C, this connector is ideal for industrial and rugged applications. Rest assured of its RoHS compliance, making it environmentally friendly and safe for use. Upgrade your setup with this essential component for seamless data and power transmission.

