| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-035 |
624-009-261-035
| Heilind Number: | EDA624-009-261-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Featuring a receptacle design with two rows of nine positions, it ensures reliable data transmission. With a 3A amperage rating, it is suitable for various applications. The boardlocks mount type and PC tail termination method offer secure installation, while gold flash contact plating guarantees optimal signal conductivity. Constructed with nickel-plated steel shells, it provides durability in challenging environments. Mating retention is facilitated through M3 threaded holes, making it ideal for industrial use. Operating smoothly in temperatures ranging from -55 to 85°C, it is a dependable solution for your connectivity needs.

