| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-531 |
624-009-261-531
| Heilind Number: | EDA624-009-261-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a receptacle gender with two rows for efficient organization of connections. With a durable steel shell and nickel plating, it ensures long-lasting use in various operating environments. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission with minimal interference. Perfect for industrial applications, it can withstand extreme temperatures ranging from -55 to 85°C. Upgrade your setup with this essential component for seamless data and power transfer.

