| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-532 |
624-009-261-532
| Heilind Number: | EDA624-009-261-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for secure and efficient data transmission. This receptacle connector features two rows and boasts a durable steel shell with nickel plating, ensuring longevity and reliable performance even in harsh environments. With a contact plating of Gold Flash, you can count on optimal signal conductivity. Designed for easy installation on PCBs with boardlocks, and terminated through PC tails, this connector offers convenience and versatility. Its 9 positions accommodate multiple connections, while the mating retention type with a 4-40 threaded hole guarantees a stable and secure fit. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a dependable choice for various applications. Elevate your connectivity experience with this high-quality D-Sub connector.

