| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-533 |
624-009-261-533
| Heilind Number: | EDA624-009-261-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for reliable performance, this receptacle features two rows of nine positions for seamless data transmission. With a durable steel shell and gold flash contact plating, it ensures long-lasting quality and conductivity. Its boardlocks mount securely for stable integration, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. The mating retention type, 4-40 Threaded Standoff, further reinforces its stability. Upgrade your connectivity solutions with this essential component.

