| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-261-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-261-535 |
624-009-261-535
| Heilind Number: | EDA624-009-261-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-261-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features two rows of nine positions, offering reliable performance in a compact design. With a 3A amperage rating, it's suitable for various applications. The boardlocks mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold flash contact plating and nickel shell plating enhance conductivity and durability. Constructed with steel shell material, it's built to withstand harsh environments, with an operating temperature range of -55 to 85°C. Mating retention is facilitated through an M3 threaded hole. Trust in the quality and functionality of this connector for seamless integration in your projects.

