| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-361-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-361-033 |
624-009-361-033
| Heilind Number: | EDA624-009-361-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-361-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal functionality in a variety of applications. This receptacle features a durable steel shell with nickel plating, ensuring reliable performance even in harsh environments. With a contact plating of gold, it guarantees efficient signal transmission, while the PC tail termination method simplifies installation on circuit boards. Its 9 positions, spread across 2 rows, offer ample connectivity options, with a low amperage rating of 3A. The included 4-40 threaded standoff provides secure mating retention, making this connector a dependable choice for your connectivity needs. RoHS compliant and capable of operating in temperatures ranging from -55 to 85°C, it meets stringent industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component.

