| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-361-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-361-035 |
624-009-361-035
| Heilind Number: | EDA624-009-361-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-361-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows and boardlocks for secure mounting. With a PC Tail termination method and gold contact plating, it ensures reliable data transmission. The nickel-plated steel shell offers durability, making it suitable for a wide range of applications. Mating retention is facilitated through an M3 Threaded Hole, providing added stability. Operating in temperatures ranging from -55 to 85 °C, this connector is perfect for industrial and commercial use. Upgrade your systems with this essential component for seamless connectivity.

