| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-361-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-361-531 |
624-009-361-531
| Heilind Number: | EDA624-009-361-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-361-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a crucial component for reliable data transmission. Designed for optimal performance, this connector features two rows for secure attachment, with a receptacle gender ensuring seamless compatibility. The durable steel shell, plated with nickel for added protection, guarantees longevity even in demanding environments. Its gold-plated contacts offer superior conductivity, while the PC Tail termination method ensures easy installation onto circuit boards. Mating retention is facilitated through .120" through hole attachment, providing stability during operation. With an amperage of 3A and operating temperature range from -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your connectivity infrastructure with this essential component.

