| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-361-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-361-532 |
624-009-361-532
| Heilind Number: | EDA624-009-361-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-361-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This receptacle features two rows of gold-plated contacts, ensuring efficient signal transmission. With a current rating of 3 A, it is suitable for various industrial applications. Designed for easy installation, it comes with boardlocks for secure mounting. The PC tail termination method offers a stable connection, while the durable steel shell with nickel plating guarantees long-lasting performance. With nine positions and a mating retention type of 4-40 threaded hole, it provides versatility in usage. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for demanding environments. Trust in its quality and compatibility for seamless connectivity in your projects.

