| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-361-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-361-533 |
624-009-361-533
| Heilind Number: | EDA624-009-361-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-361-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, specially designed for secure and efficient board-to-board interfacing. This high-performance receptacle features two rows of gold-plated contacts, delivering reliable power and signal transmission at an amperage of 3A. Its durable steel shell with nickel plating ensures long-lasting durability, while the PC Tail termination method simplifies installation. With nine positions and 4-40 Threaded Standoff mating retention, it guarantees a stable and precise connection in any application. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a versatile and essential component for various industrial and electronic systems. Upgrade your setup with this essential IO Connector, perfect for D-Sub and D-Ribbon applications.

