| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-361-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-361-535 |
624-009-361-535
| Heilind Number: | EDA624-009-361-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-361-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows, perfect for secure boardlock mounting. With a sturdy steel shell and gold-plated contacts, it ensures reliable conductivity in any environment. Its nickel plating offers durability while its M3 threaded hole mating retention system provides added security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your setup today with this high-quality connector.

