| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-661-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-661-032 |
624-009-661-032
| Heilind Number: | EDA624-009-661-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-661-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for longevity. With a PC Tail termination method and gold contact plating, it ensures reliable signal transmission. Offering 9 positions in a 2-row configuration, it's perfect for data and power connections. The boardlock mount type and 4-40 threaded hole mating retention provide secure installation. Operating seamlessly in temperatures ranging from -55 to 85 °C, it's suitable for a variety of environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Elevate your connectivity solutions with this versatile D-Sub Connector.

