| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-661-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-661-033 |
624-009-661-033
| Heilind Number: | EDA624-009-661-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-661-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for efficiency and durability, this receptacle features a 2-row configuration with 9 gold-plated positions for optimal signal transfer. Its boardlocks mount securely for stable installation, while PC tail termination ensures reliable performance. The robust steel shell with nickel plating offers protection in harsh environments, withstanding temperatures ranging from -55 to 85 °C. Compliant with RoHS standards, this connector guarantees eco-friendly operation. Perfect for industrial and commercial applications, it also includes a mating retention type with 4-40 threaded standoff for added convenience. Upgrade your connectivity solutions with this high-quality component.

