| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-661-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-661-035 |
624-009-661-035
| Heilind Number: | EDA624-009-661-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-661-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for your electronic applications. Featuring a robust design with boardlocks for secure attachment, this receptacle ensures reliable performance. With a maximum amperage of 3A, it facilitates efficient power transmission. Its two rows, nine positions, and PC Tail termination method offer versatile connectivity options. Crafted with gold-plated contacts and nickel-plated steel shell, it guarantees optimal signal integrity and durability. The M3 Threaded Hole mating retention type further enhances its stability in high-vibration environments. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your systems with this high-quality connector, designed to meet your connectivity needs with precision.

