| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-661-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-661-532 |
624-009-661-532
| Heilind Number: | EDA624-009-661-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-661-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and high-performance solution for your connectivity needs. With a 3A amperage rating, this receptacle features two rows of 9 positions for efficient signal transmission. Its durable steel shell, plated with nickel for enhanced durability, ensures reliable performance even in harsh environments. The PC tail termination method and gold contact plating guarantee secure and low-resistance connections. Equipped with boardlocks for easy and stable mounting, this connector also offers mating retention through a 4-40 threaded hole. Operating seamlessly in temperatures ranging from -55 to 85°C, it is a dependable choice for various applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity setup with our premium D-Sub Connector.

