| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-009-661-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-009-661-535 |
624-009-661-535
| Heilind Number: | EDA624-009-661-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-009-661-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Discover the perfect solution for seamless data connectivity with our Right Angle D-Sub Connector. Designed for superior performance, this receptacle features two rows and boasts a durable steel shell with nickel plating. With a PC tail termination method and gold contact plating, it ensures reliable conductivity in any environment. Its 9 positions and M3 threaded hole mating retention type offer secure connections, while the boardlocks mount type guarantees easy installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's the ideal choice for demanding applications. Trust in this connector for efficient and dependable signal transmission.

