| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-031 |
624-015-261-031
| Heilind Number: | EDA624-015-261-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connection solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle boasts a durable steel shell plated with nickel, guaranteeing long-lasting durability. Its 15 gold flash plated contacts ensure reliable conductivity, while the PC tail termination method simplifies installation. With a current rating of 3 A and a wide operating temperature range of -55 to 85°C, this connector is suitable for use in demanding environments. Featuring two rows of contacts and boardlocks for secure attachment, it offers versatility and stability in your electronic assemblies. Upgrade your connectivity with this essential component.

