| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 624-015-261-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA624-015-261-032 |
624-015-261-032
| Heilind Number: | EDA624-015-261-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 624-015-261-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for efficiency and durability, this receptacle boasts a secure 2-row configuration with 15 gold flash PC tail contacts, ensuring optimal signal transmission. Its rugged steel shell with nickel plating guarantees long-lasting performance, even in harsh environments with temperatures ranging from -55 to 85 °C. Experience easy and reliable installation with boardlocks and 4-40 threaded hole mating retention, perfect for industrial or commercial applications. Rest assured, our connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your setup today with this essential component.

